The AD8555ARZ from Rochester Electronics is a single-channel op-amp with a bandwidth of 1.5MHz. It features a common mode rejection ratio of 80dB and a gain bandwidth product of 8MHz. The device is packaged in a SOIC case and has a nominal supply current of 2.5mA. The AD8555ARZ is not lead-free, but is Reach SVHC compliant.
Rochester Electronics AD8555ARZ technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 8MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8555ARZ to view detailed technical specifications.
No datasheet is available for this part.