Rochester Electronics AD8561AN technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4.5mA |
| Packaging | Bulk |
| Power Dissipation | 65mW |
| Quiescent Current | 2.2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8561AN to view detailed technical specifications.
No datasheet is available for this part.