Rochester Electronics AD8561ANZ technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4.7mA |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 65mW |
| Quiescent Current | 2.2mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8561ANZ to view detailed technical specifications.
No datasheet is available for this part.