The AD8567ARUZ instrumentation amplifier from Rochester Electronics features a bandwidth of 5MHz and a common mode rejection ratio of 95dB. It is available in a TSSOP package and has a nominal supply current of 3.4mA. This device is not lead-free, but is Reach SVHC compliant. It has four channels and four circuits, and is packaged in bulk.
Rochester Electronics AD8567ARUZ technical specifications.
| Bandwidth | 5MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 5MHz |
| Input Capacitance | 1pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3.4mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8567ARUZ to view detailed technical specifications.
No datasheet is available for this part.