Rochester Electronics AD8607ARMZ technical specifications.
| Bandwidth | 400kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 400kHz |
| Input Capacitance | 2.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 100uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8607ARMZ to view detailed technical specifications.
No datasheet is available for this part.