Rochester Electronics AD8611ARMZ-REEL technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3.5mA |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 50mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8611ARMZ-REEL to view detailed technical specifications.
No datasheet is available for this part.