Operational Amplifier, Single, 24 Mhz, 1, 12 V/ S, 2.7V To 5V, Tsot-23, 5 Rohs Compliant: Yes
Rochester Electronics AD8615AUJZ-REEL technical specifications.
| Gain Bandwidth Product | 24MHz |
| Input Capacitance | 6.7pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.7mA |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8615AUJZ-REEL to view detailed technical specifications.
No datasheet is available for this part.