The AD8619ARZ is a 4-channel operational amplifier from Rochester Electronics with a bandwidth of 400kHz. It is packaged in a SOIC case and is available in rail or tube packaging. The device has a common mode rejection ratio of 95dB and an input capacitance of 2.5pF. The nominal supply current is 152uA. The AD8619ARZ is compliant with Reach SVHC regulations.
Rochester Electronics AD8619ARZ technical specifications.
| Bandwidth | 400kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 400kHz |
| Input Capacitance | 2.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 152uA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8619ARZ to view detailed technical specifications.
No datasheet is available for this part.