Rochester Electronics AD8620AR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 25MHz |
| Input Bias Current | 3nA |
| Input Capacitance | 15pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 7mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8620AR to view detailed technical specifications.
No datasheet is available for this part.