Rochester Electronics AD8627AKS-REEL7 technical specifications.
| Gain Bandwidth Product | 5MHz |
| Nominal Supply Current | 630uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8627AKS-REEL7 to view detailed technical specifications.
No datasheet is available for this part.