Rochester Electronics AD8629ARZ technical specifications.
| Bandwidth | 2.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 140dB |
| Gain | 120dB |
| Gain Bandwidth Product | 2.5MHz |
| Input Capacitance | 10pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.2mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8629ARZ to view detailed technical specifications.
No datasheet is available for this part.