The AD8630ARUZ is a quad operational amplifier from Rochester Electronics, featuring a bandwidth of 2.5MHz and a common mode rejection ratio of 140dB. It is packaged in a lead-free TSSOP package, which is available in rail or tube packaging. The device is compliant with Reach SVHC regulations and has a nominal supply current of 4.4mA. The AD8630ARUZ is designed for use in a variety of applications, including audio and instrumentation circuits.
Rochester Electronics AD8630ARUZ technical specifications.
| Bandwidth | 2.5MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 140dB |
| Gain Bandwidth Product | 2.5MHz |
| Input Capacitance | 10pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4.4mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8630ARUZ to view detailed technical specifications.
No datasheet is available for this part.