Rochester Electronics AD8638ARJZ-R2 technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | SOT-23 |
| Gain Bandwidth Product | 1.35MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.5mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8638ARJZ-R2 to view detailed technical specifications.
No datasheet is available for this part.