The AD8641ARZ is a single op-amp with a bandwidth of 3.5MHz and a common mode rejection ratio of 107dB. It is available in a SOIC package and has a nominal supply current of 290uA. The device is packaged in bulk and is compliant with Reach SVHC regulations. However, it contains lead, making it non-lead free.
Rochester Electronics AD8641ARZ technical specifications.
| Bandwidth | 3.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 107dB |
| Gain Bandwidth Product | 3.5MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 290uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8641ARZ to view detailed technical specifications.
No datasheet is available for this part.