Rochester Electronics AD8644ARUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 5.5MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4.4mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8644ARUZ-REEL to view detailed technical specifications.
No datasheet is available for this part.