Rochester Electronics AD8646ARZ technical specifications.
| Bandwidth | 24MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 24MHz |
| Input Capacitance | 6.7pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8646ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.