Rochester Electronics AD8648ARUZ technical specifications.
| Bandwidth | 22MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 24MHz |
| Input Capacitance | 6.7pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 8mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8648ARUZ to view detailed technical specifications.
No datasheet is available for this part.