The AD8651ARZ from Rochester Electronics is a single channel operational amplifier with a bandwidth of 50MHz. It is packaged in a SOIC package and has a nominal supply current of 9mA. The device operates over a temperature range of -40 to 125°C. The AD8651ARZ is not lead-free. It meets the requirements for Reach SVHC compliance.
Rochester Electronics AD8651ARZ technical specifications.
| Bandwidth | 50MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 50MHz |
| Input Capacitance | 9pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 9mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8651ARZ to view detailed technical specifications.
No datasheet is available for this part.