Rochester Electronics AD8656ARZ-REEL technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 28MHz |
| Input Capacitance | 16.7pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 9mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8656ARZ-REEL to view detailed technical specifications.
No datasheet is available for this part.