The AD8665ARZ is a single op-amp with a bandwidth of 4MHz and a common mode rejection ratio of 110dB. It is packaged in a SOIC package and has a nominal supply current of 1.55mA. The device is not lead-free and is compliant with Reach SVHC regulations.
Rochester Electronics AD8665ARZ technical specifications.
| Bandwidth | 4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 1pA |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.55mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8665ARZ to view detailed technical specifications.
No datasheet is available for this part.