The AD8668ARUZ from Rochester Electronics is a 4-channel instrumentation amplifier with a bandwidth of 4MHz. It features a common mode rejection ratio of 110dB and a gain bandwidth product of 4MHz. The device has an input bias current of 550pA and a nominal supply current of 6.2mA. The AD8668ARUZ is available in a TSSOP package and is packaged in rail or tube form. It meets the requirements for Reach SVHC compliance and is lead-free, although it contains lead.
Rochester Electronics AD8668ARUZ technical specifications.
| Bandwidth | 4MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 550pA |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6.2mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8668ARUZ to view detailed technical specifications.
No datasheet is available for this part.