The AD8668ARZ is a 4-channel instrumentation amplifier from Rochester Electronics with a bandwidth of 4MHz and a gain bandwidth product of 4MHz. It is packaged in a SOIC package and is available in a rail or tube packaging format. The device has a common mode rejection ratio of 110dB and a nominal supply current of 6.2mA. The AD8668ARZ is lead-free, but contains lead, and is Reach SVHC compliant.
Rochester Electronics AD8668ARZ technical specifications.
| Bandwidth | 4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 4MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6.2mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8668ARZ to view detailed technical specifications.
No datasheet is available for this part.