Rochester Electronics AD8669ARZ technical specifications.
| Bandwidth | 540kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 540kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.14mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8669ARZ to view detailed technical specifications.
No datasheet is available for this part.