Rochester Electronics AD8674ARUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 10MHz |
| Input Capacitance | 6.25pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 14mA |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8674ARUZ-REEL to view detailed technical specifications.
No datasheet is available for this part.