Rochester Electronics AD8691WAUJZ-R7 technical specifications.
| Bandwidth | 10MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 10MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.05mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8691WAUJZ-R7 to view detailed technical specifications.
No datasheet is available for this part.