Rochester Electronics AD9200JRSZ technical specifications.
| Package/Case | SSOP |
| Input Capacitance | 1pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 26.6mA |
| Number of Bits | 10 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Yes |
| Resolution | 10b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9200JRSZ to view detailed technical specifications.
No datasheet is available for this part.