The AD9203ARUZ is a 10-bit analog-to-digital converter with a nominal supply current of 20.1mA and a power dissipation of 108mW. It is packaged in a lead-free TSSOP package, although it contains lead. The device is compliant with Reach SVHC regulations. The ADC has an input capacitance of 1.4pF and a resolution of 10 bits.
Rochester Electronics AD9203ARUZ technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 1.4pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 20.1mA |
| Number of Bits | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 108mW |
| Reach SVHC Compliant | Yes |
| Resolution | 10b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9203ARUZ to view detailed technical specifications.
No datasheet is available for this part.