Rochester Electronics AD9211BCPZ-300 technical specifications.
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Resolution | 10b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9211BCPZ-300 to view detailed technical specifications.
No datasheet is available for this part.