Rochester Electronics AD9214BRS-65 technical specifications.
| Package/Case | SSOP |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9214BRS-65 to view detailed technical specifications.
No datasheet is available for this part.