Rochester Electronics AD9214BRSZ-80 technical specifications.
| Package/Case | SSOP |
| Input Capacitance | 5pF |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Resolution | 10b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9214BRSZ-80 to view detailed technical specifications.
No datasheet is available for this part.