The AD9225ARSZ is a 12-bit analog-to-digital converter from Rochester Electronics, packaged in a SSOP package. It operates with a nominal supply current of 65mA and a power dissipation of 383mW. The device is packaged in bulk and is compliant with Reach SVHC regulations. The input capacitance is 10pF.
Rochester Electronics AD9225ARSZ technical specifications.
| Package/Case | SSOP |
| Input Capacitance | 10pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 65mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Dissipation | 383mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9225ARSZ to view detailed technical specifications.
No datasheet is available for this part.