Rochester Electronics AD9228ABCPZRL7-40 technical specifications.
| Input Capacitance | 7pF |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| Power Dissipation | 510mW |
| Resolution | 12b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9228ABCPZRL7-40 to view detailed technical specifications.
No datasheet is available for this part.