Rochester Electronics AD9240ASZ technical specifications.
| Input Capacitance | 16pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 46mA |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Packaging | Bulk |
| Power Dissipation | 330mW |
| Reach SVHC Compliant | Yes |
| Resolution | 14b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9240ASZ to view detailed technical specifications.
No datasheet is available for this part.