Rochester Electronics AD9246BCPZ-105 technical specifications.
| Input Capacitance | 8pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 178mA |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Resolution | 14b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9246BCPZ-105 to view detailed technical specifications.
No datasheet is available for this part.