Rochester Electronics AD9283BRSZ-50 technical specifications.
| Package/Case | SSOP |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Resolution | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9283BRSZ-50 to view detailed technical specifications.
No datasheet is available for this part.