Rochester Electronics AD9432BSTZ-105 technical specifications.
| Package/Case | LQFP |
| Input Capacitance | 4pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 170mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9432BSTZ-105 to view detailed technical specifications.
No datasheet is available for this part.