Rochester Electronics AD9513BCPZ technical specifications.
| Frequency | 800MHz |
| Lead Free | Contains Lead |
| Number of Outputs | 3 |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9513BCPZ to view detailed technical specifications.
No datasheet is available for this part.