Rochester Electronics AD9517-1ABCPZ technical specifications.
| Frequency | 2.65GHz |
| Lead Free | Contains Lead |
| Number of Outputs | 12 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9517-1ABCPZ to view detailed technical specifications.
No datasheet is available for this part.