Rochester Electronics AD9522-3BCPZ technical specifications.
| Frequency | 2.25GHz |
| Lead Free | Contains Lead |
| Number of Outputs | 12 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9522-3BCPZ to view detailed technical specifications.
No datasheet is available for this part.