Rochester Electronics AD9540BCPZ technical specifications.
| Frequency | 650MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 17mA |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics AD9540BCPZ to view detailed technical specifications.
No datasheet is available for this part.