Rochester Electronics AD9553BCPZ technical specifications.
| Frequency | 810MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 162mA |
| Number of Outputs | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9553BCPZ to view detailed technical specifications.
No datasheet is available for this part.