The AD9631AR-REEL is a single-channel operational amplifier from Rochester Electronics. It features a gain bandwidth product of 130MHz and a common mode rejection ratio of 90dB. The input capacitance is 1.2pF. This device is packaged in a lead-free SOIC package and is available on tape and reel. The nominal supply current is 18mA.
Rochester Electronics AD9631AR-REEL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 130MHz |
| Input Capacitance | 1.2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 18mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9631AR-REEL to view detailed technical specifications.
No datasheet is available for this part.