Rochester Electronics AD9640ABCPZ-125 technical specifications.
| Input Capacitance | 8pF |
| Lead Free | Contains Lead |
| Number of Bits | 14 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Resolution | 14b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9640ABCPZ-125 to view detailed technical specifications.
No datasheet is available for this part.