Rochester Electronics AD9714BCPZ technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 11mA |
| Number of Bits | 8 |
| Packaging | Tray |
| Power Dissipation | 86mW |
| Reach SVHC Compliant | Yes |
| Resolution | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9714BCPZ to view detailed technical specifications.
No datasheet is available for this part.