Rochester Electronics AD9742ARUZ technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 33mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Dissipation | 145mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9742ARUZ to view detailed technical specifications.
No datasheet is available for this part.