Rochester Electronics AD974AN technical specifications.
| Package/Case | DIP |
| Input Capacitance | 40pF |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Resolution | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD974AN to view detailed technical specifications.
No datasheet is available for this part.