The AD9752ARZ is a 12-bit analog-to-digital converter with a single channel and a nominal supply current of 34mA. It is packaged in a SOIC package and has a power dissipation of 220mW. The device is compliant with Reach SVHC regulations and is available in bulk packaging.
Rochester Electronics AD9752ARZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 34mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Packaging | Bulk |
| Power Dissipation | 220mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9752ARZ to view detailed technical specifications.
No datasheet is available for this part.