The AD9762ARUZ is a 12-bit digital-to-analog converter (DAC) with a single output. It has a nominal supply current of 25mA and a power dissipation of 160mW. The device is packaged in a TSSOP package and is available in bulk packaging. The AD9762ARUZ is compliant with Reach SVHC regulations.
Rochester Electronics AD9762ARUZ technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 25mA |
| Number of Bits | 12 |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Power Dissipation | 160mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9762ARUZ to view detailed technical specifications.
No datasheet is available for this part.