Rochester Electronics AD9763ASTZ technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 71mA |
| Number of Bits | 10 |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Power Dissipation | 450mW |
| Reach SVHC Compliant | Yes |
| Resolution | 10b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9763ASTZ to view detailed technical specifications.
No datasheet is available for this part.