Rochester Electronics AD976ABRZ technical specifications.
| Package/Case | SOIC |
| Input Capacitance | 22pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 11mA |
| Number of Bits | 16 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Resolution | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD976ABRZ to view detailed technical specifications.
No datasheet is available for this part.